
Single 16:1 analog multiplexer, featuring 16 inputs and 1 output. This surface-mount integrated circuit is housed in a 28-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads, measuring 9.7mm x 4.4mm x 1.05mm (Max). Operating across a temperature range of -40°C to 125°C, it offers a maximum on-resistance between 5 to 10 Ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1606BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Type | Analog Multiplexer |
| Configuration | Single 16:1 |
| Number of Channels per Chip | 1 |
| Multiplexer Architecture | 16:1 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 1 |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1606BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.