
Dual 8:1 analog multiplexer, surface mount, featuring a 28-pin TSSOP package with gull-wing leads. This integrated circuit offers 16 inputs and 2 outputs, with a maximum on-resistance range of 5 to 10 Ohms. Operating temperature range spans from -40°C to 125°C. The thin shrink small outline package measures 9.7mm in length, 4.4mm in width, and a maximum height of 1.05mm.
Sign in to ask questions about the Analog Devices ADG1607BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1607BRUZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Type | Analog Multiplexer |
| Configuration | Dual 8:1 |
| Number of Channels per Chip | 2 |
| Multiplexer Architecture | 8:1 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 2 |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1607BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.