
Eight-channel multiplexer featuring 4.5Ω on-resistance and a 40MHz bandwidth. Supports dual supply voltages from ±3.3V to ±8V, with a maximum supply voltage of 16V. Operates with a single or dual supply, utilizing a parallel interface. Packaged in TSSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG1608BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1608BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
