
Four-channel multiplexer IC featuring 4.5Ω on-resistance and a 71MHz bandwidth. This dual-channel device supports single and dual supply operation from 3.3V to 16V, with a maximum dual supply voltage of 8V. Operating across a -40°C to 125°C temperature range, it offers a 225µA operating supply current and 2.7mW power dissipation. Packaged in TSSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG1609BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 71MHz |
| Bandwidth | 71MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 225uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1609BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
