Quad SPST analog switch contains four independent bidirectional switches in a 16-lead LFCSP package. The switches operate from ±3.3 V to ±8 V dual supplies or from 3.3 V to 16 V single supplies with rail-to-rail analog signal handling. The device provides 1 Ω typical on resistance, 0.2 Ω typical on-resistance flatness, and 3 V logic-compatible digital inputs. Industrial operation is specified from −40°C to +125°C, and the Z suffix denotes RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1611BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Configuration | Quad SPST |
| On Resistance, Typical | 1Ω |
| On Resistance, Maximum Over Temperature | 1.6Ω |
| On Resistance Flatness, Typical | 0.2Ω |
| Dual Supply Voltage Range | ±3.3 to ±8V |
| Single Supply Voltage Range | 3.3 to 16V |
| Analog Signal Range | VDD to VSS |
| Digital Input High Voltage, Minimum | 2.0V |
| Digital Input Low Voltage, Maximum | 0.8V |
| Continuous Current Per Channel, LFCSP | 280mA |
| Turn-On Time, Typical | 165ns |
| Turn-Off Time, Typical | 105ns |
| Charge Injection, Typical | 140pC |
| Off Isolation, Typical | 70dB |
| Bandwidth, Typical | 42MHz |
| THD Plus Noise, Typical | 0.007% |
| Operating Temperature Range | -40 to 125°C |
| Package Option | CP-16-26 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1611BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADG1611BCPZ
User guide for the EVAL-ADRD2121, a high-speed asynchronous sampling platform for ADIS16470 and ADIS16500 iSensor IMUs with USB and SPI interfaces.