
Quad SPST switches featuring 1Ω typical on-resistance and a 38MHz bandwidth. Designed for single or dual supply operation with a minimum supply voltage of 3.3V and a maximum of 16V. Operating temperature range spans from -40°C to 125°C. Packaged in TSSOP with parallel interface, these RoHS compliant switches are supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 38MHz |
| Bandwidth | 38MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8mW |
| Max Supply Current | 480uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 1.1R |
| Operating Supply Current | 320uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.8mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
