
Quad SPDT switch IC featuring 4.5Ω on-resistance and a 103MHz bandwidth. This integrated circuit operates with single or dual supplies from 3.3V to 16V, supporting ±5V, +12V, +5V, and +3.3V configurations. It offers 4 independent SPDT channels, each with 4 inputs and 8 outputs, controlled via a parallel interface. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is supplied in a TSSOP package.
Sign in to ask questions about the Analog Devices ADG1634BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1634BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 103MHz |
| Bandwidth | 103MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 480uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 300uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1634BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
