
Dual SPDT analog switch IC with 2 channels, 4 outputs, and parallel interface. Features a 27MHz -3dB bandwidth and operates with single or dual supplies from 3.3V to 16V. Maximum power dissipation is 4.5mW with a maximum supply current of 360uA. This component is supplied in a VQFN package, on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 27MHz |
| Bandwidth | 27MHz |
| Package/Case | VQFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Current | 360uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
