
Dual SPDT switches featuring 1.1Ω typical on-resistance and a 27MHz bandwidth. These integrated circuits operate with dual supplies from ±5V to +16V, or single supplies from +3.3V to +16V. The parallel interface and TSSOP package facilitate integration into various electronic designs. With a maximum operating temperature of 125°C and a low operating supply current of 230µA, these components offer efficient performance.
Sign in to ask questions about the Analog Devices ADG1636BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1636BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 27MHz |
| Bandwidth | 27MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Current | 360uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 1.1R |
| Operating Supply Current | 230uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1636BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
