
Quad SPST Switch IC, featuring 60 Ohm drain-to-source resistance and parallel interface. Operates with dual supply voltages up to 15V, with a maximum of 22V. Offers 4 channels, each with 4 inputs and 4 outputs, supporting a maximum supply voltage of 25V. Includes a maximum power dissipation of 33mW and operates across a temperature range of -55°C to 125°C. Turn-off delay is 250ns, and turn-on delay is 300ns.
Analog Devices ADG201AKNZ technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 60mR |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 300ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201AKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
