
Quad SPST switch, a multiplexer/demultiplexer IC, features 4 channels with 60 Ohm on-resistance. Operating with a dual supply voltage up to 22V, it supports a maximum supply voltage of 25V and a maximum supply current of 2mA. This surface mount component, housed in a SOIC package, offers a wide operating temperature range from -55°C to 125°C.
Analog Devices ADG201ASRZ-EP technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.75mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
