
Quad SPST switch, a surface mount LC²MOS multiplexer/demultiplexer IC, features four independent SPST circuits. Operating with a dual supply voltage up to 22V, it offers a maximum operating temperature of 125°C and a minimum of -55°C. The component provides 90 Ohm on-state resistance and a maximum power dissipation of 33mW. Packaged in SOIC for tape and reel, this RoHS compliant device supports parallel interface and dual supply operation.
Sign in to ask questions about the Analog Devices ADG201ASRZ-EP-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG201ASRZ-EP-RL7 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 33mW |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201ASRZ-EP-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
