
Quad 1-channel, single-pole single-throw (SPST) switch IC designed for versatile signal routing. Features a wide dual supply voltage range from 10.8V to 16.5V, with a maximum of 16.5V single supply. Offers low on-state resistance of 90 Ohms and operates within a temperature range of -40°C to 85°C. This component is packaged in a 16-pin ceramic dual in-line package (CDIP) with glass sealing.
Sign in to ask questions about the Analog Devices ADG201HSBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG201HSBQ technical specifications.
| Package/Case | Q |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG201HSBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
