
High-speed quad SPST switch IC featuring LC2MOS technology. Operates with dual supply voltages from ±10.8V to ±16.5V, supporting single or dual supply configurations. Offers 4 channels, each with a single-pole, single-throw (SPST) configuration. Designed for through-hole mounting in a PDIP package with tin-lead contact plating. Maximum power dissipation is 240mW, with a high-level output current of 20mA. Operating temperature range spans -55°C to 125°C.
Sign in to ask questions about the Analog Devices ADG201HSJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG201HSJN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 240mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG201HSJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
