
High-speed, quad SPST switch IC featuring LC2MOS technology. Operates with dual supply voltages from ±10.8V to ±16.5V, supporting single or dual supply configurations. Offers four independent SPST channels with a maximum operating temperature of 125°C and a minimum of -55°C. Through-hole mounting in a PDIP package with a 75ns turn-on and turn-off delay. RoHS compliant with a power dissipation of 240mW.
Analog Devices ADG201HSJNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 75ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201HSJNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
