
Quad SPST Switch, LC2MOS technology, operating with dual supply voltages from 10.8V to 16.5V. Features a parallel interface and non-inverting polarity, supporting four channels with four inputs and four outputs. Maximum power dissipation is 240mW, with a high-level output current of 20mA. Encased in a PLCC package with tin, matte contact plating, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Analog Devices ADG201HSKPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 4.454mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 240mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201HSKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
