
The ADG201HSKPZ-REEL is a dual 4-bit SPST multiplexer from Analog Devices, packaged in a PLCC-20 case. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage of 10.8V to 16.5V. The device is RoHS compliant and available in a tape and reel packaging format with 1000 units per package.
Analog Devices ADG201HSKPZ-REEL technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201HSKPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
