
Quad SPST switch, LC2MOS technology, operating with dual supply voltages from 10.8V to 16.5V. Features a parallel interface, 4 channels, and 4 circuits, each with 4 inputs and 4 outputs. Offers a high-speed turn-on and turn-off delay of 50ns, with a high-level output current of 20mA. Operates across a wide temperature range of -55°C to 125°C, with a maximum power dissipation of 470mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG201HSKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Dual Supply Voltage | 12V |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG201HSKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
