
Quad SPST switch, LC²MOS technology, offering ±15V dual supply operation with a maximum of 16.5V. Features 4 channels, 4 inputs, and 4 outputs, with an on-state resistance of 90Ω. Operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 240mW. Packaged in tape and reel, this RoHS compliant component utilizes tin, matte contact plating.
Analog Devices ADG201HSKRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201HSKRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
