IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, GLASS SEALED, CERDIP-16, Multiplexer or Switch
Sign in to ask questions about the Analog Devices ADG201HSSQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG201HSSQ technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG201HSSQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.