
Analog Devices ADG202AKN technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| High Level Output Current | 30mA |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Polarity | Non-Inverting |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 300ns |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG202AKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
