
Quad SPST Switch, LC2MOS technology, features 4 channels with a dual supply voltage of ±15V, capable of handling up to 22V. This integrated circuit offers a low drain-to-source resistance of 60mR and operates across a wide temperature range from -55°C to 125°C. With a parallel interface and non-inverting polarity, it supports a maximum supply voltage of 25V and a maximum power dissipation of 470mW. The component is supplied in a 3.3mm height, 20.07mm length, and 6.35mm width package with tin, matte contact plating.
Analog Devices ADG202AKNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 60mR |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 300ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG202AKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
