
Quad SPST Switch, LC²MOS technology, featuring 4 channels with SPST throw configuration. Operates with dual supply voltages up to ±15V, with a maximum supply voltage of 25V. Offers low on-state resistance of 90Ω and a wide operating temperature range from -55°C to 125°C. Packaged in a tape and reel format with 2500 units.
Sign in to ask questions about the Analog Devices ADG202AKRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG202AKRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 33mW |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG202AKRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
