
Quad SPST Switch, LC²MOS technology, featuring 4 independent SPST switches. Operates with dual supply voltages up to ±15V, with a maximum dual supply voltage of 22V. Offers a wide operating temperature range from -55°C to 125°C. On-state resistance is 90 Ohms. Packaged in a Tape and Reel with 1000 units.
Analog Devices ADG202AKRZ-REEL7 technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 33mW |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG202AKRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
