
Analog Audio/Video 300MHz 10 x 8 32-Pin LFCSP EP T/R
Sign in to ask questions about the Analog Devices ADG2108BCPZ-HS-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG2108BCPZ-HS-RL7 technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 300MHz |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG2108BCPZ-HS-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
