
Analog & Digital Crosspoint ICs I2C CMOS 8 x 10 Unbuffered
Sign in to ask questions about the Analog Devices ADG2108YCPZ-HS-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG2108YCPZ-HS-RL7 technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 300MHz |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| On-State Resistance | 50R |
| Operating Supply Current | 50nA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG2108YCPZ-HS-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
