
The ADG211AKP is a 4-channel SPST dual supply logic switch from Analog Devices. It operates within a temperature range of -40°C to 85°C and is powered by a 15V supply voltage. The device is packaged in a PLCC-20 package and has a power dissipation of 470mW. It is not RoHS compliant.
Analog Devices ADG211AKP technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG211AKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.