
Quad SPST switch, LC2MOS technology, featuring 4 independent SPST circuits. Operates with dual supply voltages up to ±15V, with a maximum dual supply of 22V and maximum supply of 25V. Offers a wide operating temperature range from -40°C to 85°C. Includes 4 channels with parallel interface, supporting both inverting and non-inverting polarity. Packaged in an R case with Tin, Lead contact plating, and a height of 1.5mm.
Analog Devices ADG211AKR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 25V |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting, Non-Inverting |
| Power Dissipation | 22.5mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.00045ms |
| Turn-On Delay Time | 0.0006ms |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG211AKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
