
Quad SPST switch featuring LC2MOS technology, operating with dual supply voltages up to ±15V (max 22V). This integrated circuit offers 4 independent SPST channels, each with 4 inputs and 4 outputs, controlled via a parallel interface. It boasts a low turn-on delay of 0.6µs and turn-off delay of 0.45µs, with a maximum power dissipation of 470mW. The component is housed in an R package, measuring 10mm in length, 4mm in width, and 1.5mm in height, with a RoHS compliant status.
Analog Devices ADG211AKRZ technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 22.5mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.00045ms |
| Turn-On Delay Time | 0.0006ms |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG211AKRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
