
Quad SPST switch, LC²MOS technology, offering 4 independent channels. Features dual supply operation up to ±15V (22V max) and a single supply voltage of 5V. On-state resistance is 115 Ohms. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 470mW. Packaged in Tape and Reel with Tin, Matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG211AKRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 115R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 22.5mW |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG211AKRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
