
Quad SPST LC²MOS switch featuring 4 channels, each with 4 inputs and 4 outputs. Operates with dual supply voltages up to ±15V, with a maximum dual supply voltage of 22V and maximum supply voltage of 25V. Offers an on-state resistance of 115 Ohms and a maximum power dissipation of 470mW. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADG211AKRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG211AKRZ-REEL7 technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 115R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 22.5mW |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG211AKRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
