
I2C CMOS 8 x 12 analog switch array with dual/single supplies. Features a 300MHz bandwidth and 210MHz -3dB bandwidth. Operates with single or dual supplies up to a maximum of 5V. This RoHS compliant component is packaged on tape and reel.
Analog Devices ADG2128BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 300MHz |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG2128BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
