
Analog Devices ADG2128YCPZ-REEL technical specifications.
| Bandwidth | 300MHz |
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 50nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG2128YCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.