
Analog audio/video switch IC featuring 300MHz bandwidth and 210MHz -3dB bandwidth. This 8x12 matrix switch offers I²C interface control and operates with a single or dual supply voltage of 5V. Designed for a wide temperature range from -40°C to 125°C, it supports a maximum output voltage of 5V. The component is supplied in tape and reel packaging and is RoHS compliant.
Analog Devices ADG2128YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 300MHz |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG2128YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
