
Quad SPST switch, a multiplexer/demultiplexer IC, features 4 channels with 4 bits, 4 inputs, and 4 outputs. It operates with a dual supply voltage up to 22V, with a typical operating voltage of 5V, and a maximum supply voltage of 25V. The component offers a low drain to source resistance of 115mR and a turn-on delay of 600ns, with a turn-off delay of 450ns. Housed in an N package with tin, matte contact plating, it supports parallel interface and operates within a temperature range of -40°C to 85°C.
Analog Devices ADG212AKNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 115mR |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 22.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 600ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG212AKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
