
The ADG2188YCPZ-HS-RL7 is a single/dual analog switch from Analog Devices with a bandwidth of 300MHz. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a CSP and is available in tape and reel packaging. It has a maximum supply voltage of 5.5V and an operating supply current of 50nA.
Analog Devices ADG2188YCPZ-HS-RL7 technical specifications.
| Bandwidth | 300MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.
