
8x8 Analog Switch IC, featuring a 300MHz bandwidth and 210MHz -3dB bandwidth, suitable for audio/video applications. Operates with dual supply voltages from 4.5V to 5.5V, and a single supply voltage of 5V. Offers I²C interface control and a maximum output voltage of 3V. Designed for automotive environments with an operating temperature range of -40°C to 125°C. Packaged in tape and reel.
Sign in to ask questions about the Analog Devices ADG2188YCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG2188YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 300MHz |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG2188YCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
