
Quad SPST switch featuring LC2MOS technology, operating with a dual supply voltage up to ±15V, with a maximum dual supply voltage of 22V. This integrated circuit offers 4 independent SPST (Single Pole Single Throw) channels, each with a dedicated input and output. Designed for parallel interface, it operates across a wide temperature range from -55°C to 125°C. The component has a maximum power dissipation of 25.5mW and a maximum supply current of 1.5mA. Housed in an N package, it measures 20.07mm in length, 6.35mm in width, and 3.3mm in height.
Analog Devices ADG221KNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25.5mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 25.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG221KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.