
The ADG221KP is a dual 4-bit SPST multiplexer from Analog Devices. It operates with a dual supply voltage of 15V and a maximum of 22V. The device is designed to withstand temperatures up to 85°C and as low as -40°C. The ADG221KP is packaged in a PLCC-20 and is available in a rail/Tube packaging. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADG221KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG221KP technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 25.5mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG221KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.