
The ADG221KR is a 4-channel SPST dual-supply multiplexer from Analog Devices, operating on a 15V supply voltage with a maximum power dissipation of 25.5mW. It is available in a SOP16 package and has a maximum operating temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 25.5mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |