
Quad SPST switch IC with LC2MOS technology, supporting dual supply voltages up to ±15V (22V max). Features parallel interface, 4 channels, and 4 circuits, each with 4 inputs and 4 outputs. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 25.5mW. Packaged in a 1.5mm height, 10mm length, 4mm width R-type package, this RoHS compliant component offers turn-on delay of 300ns and turn-off delay of 250ns.
Analog Devices ADG221KRZ technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25.5mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 25.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG221KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
