
8-channel CMOS logic to high-voltage level translator, featuring unidirectional operation and a 100Kbps data rate. This interface IC supports supply voltages from 2.3V to 5.5V, with output currents of 10mA (low) and -10mA (high). Operating across a temperature range of -40°C to 85°C, it utilizes CMOS technology and comes in a TSSOP package.
Analog Devices ADG3123BRUZ technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Kbps |
| Height | 1.05mm |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Logic Function | Translator |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Operating Supply Current | 151uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3123BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
