
The ADG3123BRUZ-REEL is a CMOS translator IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead-free TSSOP-20 package and is RoHS compliant. The device has a propagation delay of 125ns and a quiescent current of 65uA. It can handle a maximum supply voltage of 35V and a minimum supply voltage of 0V. The IC is suitable for surface mount applications.
Analog Devices ADG3123BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3123BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
