
8-channel CMOS logic to high-voltage level translator, featuring unidirectional operation and a 5.5V maximum supply voltage. This interface IC supports a 100Kbps data rate with a propagation delay of 125ns. It offers 10mA output current capability at low levels and -10mA at high levels, operating across a -40°C to 85°C temperature range. Packaged in a 1000-piece tape and reel TSSOP, this RoHS compliant component utilizes Tin, Matte contact plating.
Analog Devices ADG3123BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Kbps |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Current | 151uA |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3123BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
