
The ADG3232BRJ-REEL is a single-channel bidirectional translator with a propagation delay of 3.5ns and a turn-on delay time of 10.5ns. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.65V and 3.6V. The device has a high level output current of -8mA and a low level output current of 8mA. It is available in a SOT-23-8 package and is packaged in tape and reel quantities of 10,000 units.
Sign in to ask questions about the Analog Devices ADG3232BRJ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG3232BRJ-REEL technical specifications.
| Package/Case | SOT-23-8 |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Lead |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Supply Current | 2uA |
| Turn-On Delay Time | 10.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG3232BRJ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
