
1-bit, 2-port level translator bus switch for 2.5V/3.3V operation. Features 770MHz bandwidth and 1500Mbps data rate. CMOS technology with a single supply type. Offers 25mA high and low level output current. SC package, RoHS compliant.
Sign in to ask questions about the Analog Devices ADG3241BKSZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG3241BKSZ-500RL7 technical specifications.
| -3db Bandwidth | 770MHz |
| Bandwidth | 770MHz |
| Package/Case | SC |
| Data Rate | 1500Mbps |
| Height | 1mm |
| High Level Output Current | -25mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Logic Function | Translator |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.225ns |
| Weight | 0.000988oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3241BKSZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
