
10-bit, 2-port level translator and bus switch featuring a 610MHz -3dB bandwidth and 1244Mbps data rate. This CMOS device operates from a 2.3V to 3.6V single supply, offering independent circuits with SPST throw configuration. Key performance includes 225ps propagation delay and 4.8ns turn-on delay. Available in LFCSP EP package with tin-matte contact plating, it supports ±25mA high/low level output current and operates across a -40°C to 85°C temperature range.
Analog Devices ADG3246BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 610MHz |
| Bandwidth | 610MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 1244Mbps |
| High Level Output Current | -25mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3246BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
