
The ADG3247BCP is a 16-bit dual SPST CMOS buffer with two elements, each with a high level output current of -25mA and a low level output current of 25mA. It operates within a temperature range of -40°C to 85°C and is packaged in a LFCSP EP package type. The device has a propagation delay of 4.8ns and a quiescent current of 1.2mA. It is not RoHS compliant and is available in a tray packaging.
Sign in to ask questions about the Analog Devices ADG3247BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG3247BCP technical specifications.
| Package/Case | LFCSP EP |
| High Level Output Current | -25mA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Packaging | Tray |
| Propagation Delay | 4.8ns |
| Quiescent Current | 1.2mA |
| RoHS Compliant | No |
| Technology | CMOS |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG3247BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
