
The ADG3247BCP-REEL is a dual 16-bit SPST CMOS buffer from Analog Devices. It features a high level output current of -25mA and a low level output current of 25mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The ADG3247BCP-REEL is packaged in a 6 X 6 MM, MO-220-VJJD-2, CSP-40 package and is available in tape and reel packaging.
Analog Devices ADG3247BCP-REEL technical specifications.
| Package/Case | LFCSP EP |
| High Level Output Current | -25mA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 1.2mA |
| RoHS Compliant | No |
| Technology | CMOS |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG3247BCP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
