
Single-channel bidirectional logic level translator operating from 1.15V to 5.5V. Features CMOS technology, a 50Mbps data rate, and a 6ns propagation delay. Supports 3-state output type with a low operating supply current of 1µA. Packaged in tape and reel, this RoHS compliant component offers non-inverting logic translation.
Analog Devices ADG3301BKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Data Rate | 50Mbps |
| Direction | Bidirectional |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 1uA |
| Output Current | 1uA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3301BKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
